USD
Favorite

REF3212AIDBVR Series Voltage Reference IC ±0.2% SOT-23-6
Price & Procurement
4,474 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66700 $36.67
100 2.85060 $285.06
500 2.46540 $1,232.70
1,000 2.04937 $2,049.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46181-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.91488
  • Cut Tape (CT)  : 296-46181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,474 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.08000
  • Tape & Reel (TR)  : 296-18225-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.85520
  • Cut Tape (CT)  : 296-18225-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,033 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.69000
  • Digi-Reel®  : 296-18225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,033 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : REF3212AIDBVTG4-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.85520

REF3212AIDBVR

Datasheet
Digi-Key Part Number 296-46181-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3212AIDBVR
Copy  
Description IC VREF SERIES 0.2% SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-6

Copy  
Documents & Media
Datasheets REF3212/20/25/30/33/40
Featured Product Power Management
PCN Assembly/Origin REF3yyy 13/Nov/2019
Manufacturer Product Page REF3212AIDBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Series, Fixed - Texas Instruments
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 10mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 17µVp-p
Noise - 10Hz to 10kHz 24µVrms
Voltage - Input 1.8V ~ 5.5V
Current - Supply 135µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number REF3212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

REF3212AIDBVT

IC VREF SERIES 0.2% SOT23-6

Texas Instruments

$4.69000 Details

CD74HC4316M96

IC SWITCH QUAD 1X2 16SOIC

Texas Instruments

$0.72000 Details

MC34063ABD-TR

IC REG BUCK BST ADJ 1.5A 8SO

STMicroelectronics

$0.75000 Details

RAL025P01TCR

MOSFET P-CH 12V 2.5A TUMT6

Rohm Semiconductor

$0.36000 Details

REF3240AIDBVR

IC VREF SERIES 0.2% SOT23-6

Texas Instruments

$4.69000 Details
Additional Resources
Standard Package 1
Other Names 296-46181-6