Add To Favorites
Product Overview
Digi-Key Part Number 296-39152-1-ND
Copy   296-39152-1-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTH05060WAZT

Copy   PTH05060WAZT
Description DC DC CONVERTER 0.8-3.6V 36W
Copy   DC DC CONVERTER 0.8-3.6V 36W
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 10A 4.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V    10A 4.5V - 5.5V Input
Documents & Media
Datasheets PTH05060W Series
Manufacturer Product Page PTH05060WAZT Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PTH05060W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-39152-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.56000 $18.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-20422-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $17.81000
  • Tape & Reel (TR) ? : 296-39152-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.97284

06:42:08 9/26/2018