Add To Favorites
PGA411QPAPRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.84000 $12.84
10 11.80400 $118.04
100 9.96930 $996.93
500 8.86840 $4,434.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44571-1-ND
Copy   296-44571-1-ND
Quantity Available 2,006
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PGA411QPAPRQ1

Copy   PGA411QPAPRQ1
Description IC RESOLVER SENSOR 64HTQFP
Copy   IC RESOLVER SENSOR 64HTQFP
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Interface
Input Type Analog Voltage
Output Type SPI
Current - Supply 145mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-LQFP Exposed Pad
Supplier Device Package 64-HTQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PGA411Q1EVM - Texas Instruments | 296-44091-ND DigiKey Electronics
  • PGA411Q1EVM
  • Texas Instruments
  • EVAL BOARD FOR PGA411
  • Unit Price $154.72000
  • 296-44091-ND
You May Also Be Interested In
  • PGA411Q1EVM - Texas Instruments | 296-44091-ND DigiKey Electronics
  • PGA411Q1EVM
  • Texas Instruments
  • EVAL BOARD FOR PGA411
  • Unit Price $154.72000
  • 296-44091-ND
  • DP83848QSQE/NOPB - Texas Instruments | 296-39594-1-ND DigiKey Electronics
  • DP83848QSQE/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET PHYTER 40WQFN
  • Unit Price $5.91000
  • 296-39594-1-ND
  • AD2S1210BSTZ - Analog Devices Inc. | AD2S1210BSTZ-ND DigiKey Electronics
  • AD2S1210BSTZ
  • Analog Devices Inc.
  • IC CONV R/D 10-16BIT 48-LQFP
  • Unit Price $21.81000
  • AD2S1210BSTZ-ND
  • NLV74VHC1GT50DTT1G - ON Semiconductor | NLV74VHC1GT50DTT1GOSCT-ND DigiKey Electronics
  • NLV74VHC1GT50DTT1G
  • ON Semiconductor
  • IC BUFFER NON-INVERT 5.5V SC88A
  • Unit Price $0.45000
  • NLV74VHC1GT50DTT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-44571-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44571-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.89754
  • Digi-Reel® ? : 296-44571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,006 - Immediate
  • Unit Price: Digi-Reel®

18:41:17 12/11/2018