USD
Add To Favorites
PGA400QRHHRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.12000 $7.12
10 6.43100 $64.31
100 5.32420 $532.42
500 4.63624 $2,318.12
1,000 4.03801 $4,038.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44697-1-ND
Copy   296-44697-1-ND
Quantity Available 3,340
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PGA400QRHHRQ1

Copy   PGA400QRHHRQ1
Description IC PRESSURE SENSOR 5V 36VQFN
Copy   IC PRESSURE SENSOR 5V 36VQFN
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Pressure Sensor
Input Type -
Output Type -
Current - Supply 13.6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-44697-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44697-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $3.77520
  • Digi-Reel® ? : 296-44697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,340 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:27:24 9/19/2019