Add To Favorites
PGA309ASPWT
Product Overview
Digi-Key Part Number 296-40484-1-ND
Copy   296-40484-1-ND
Quantity Available 745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PGA309ASPWT

Copy   PGA309ASPWT
Description IC PROG SNSR COND V-OUT 16-TSSOP
Copy   IC PROG SNSR COND V-OUT 16-TSSOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PGA309ASPWT
Reference Design Library TIPD126: Bridge Sensor Conditioner
Manufacturer Product Page PGA309ASPWT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal Conditioner
Input Type Logic
Output Type Voltage
Interface 1-Wire®, 2-Wire
Current - Supply 1.2mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BAS70-TP - Micro Commercial Co | BAS70TPMSCT-ND DigiKey Electronics
  • BAS70-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 70V 70MA SOT23
  • Unit Price $0.27000
  • BAS70TPMSCT-ND
  • LT3010MPMS8E#PBF - Linear Technology/Analog Devices | LT3010MPMS8E#PBF-ND DigiKey Electronics
  • LT3010MPMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 50MA 8MSOP
  • Unit Price $9.15000
  • LT3010MPMS8E#PBF-ND
  • 24LC16B-M/SN - Microchip Technology | 24LC16B-M/SN-ND DigiKey Electronics
  • 24LC16B-M/SN
  • Microchip Technology
  • IC EEPROM 16K I2C 400KHZ 8SOIC
  • Unit Price $7.21000
  • 24LC16B-M/SN-ND
  • 742792141 - Wurth Electronics Inc. | 732-4656-1-ND DigiKey Electronics
  • 742792141
  • Wurth Electronics Inc.
  • FERRITE BEAD 1 KOHM 1206 1LN
  • Unit Price $0.24000
  • 732-4656-1-ND
  • DDZ10CSF-7 - Diodes Incorporated | DDZ10CSF-7DICT-ND DigiKey Electronics
  • DDZ10CSF-7
  • Diodes Incorporated
  • DIODE ZENER 9.95V 500MW SOD323F
  • Unit Price $0.18000
  • DDZ10CSF-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40484-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.49600 $104.96
100 8.86460 $886.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40484-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.18400
  • Digi-Reel® ? : 296-40484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 745 - Immediate
  • Unit Price: Digi-Reel®

05:38:34 9/21/2018