Add To Favorites
PGA308AIDRKT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 4.59100 $45.91
100 3.76190 $376.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24490-1-ND
Copy   296-24490-1-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 6,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PGA308AIDRKT

Copy   PGA308AIDRKT
Description IC PROG SENSOR SGL COND 10SON
Copy   IC PROG SENSOR SGL COND 10SON
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PGA308 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal Conditioner
Input Type Voltage
Output Type Voltage
Current - Supply 1.6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x4)
Base Part Number PGA308
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LT6237HDD#PBF - Linear Technology/Analog Devices | LT6237HDD#PBF-ND DigiKey Electronics
  • LT6237HDD#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 215MHZ RRO 8DFN
  • Unit Price $5.30000
  • LT6237HDD#PBF-ND
  • NCP161BMX330TBG - ON Semiconductor | NCP161BMX330TBGOSCT-ND DigiKey Electronics
  • NCP161BMX330TBG
  • ON Semiconductor
  • IC REG LINEAR 3.3V 450MA 4XDFN
  • Unit Price $0.46000
  • NCP161BMX330TBGOSCT-ND
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.59000
  • 401-1999-1-ND
  • ADS1278IPAPT - Texas Instruments | 296-21983-1-ND DigiKey Electronics
  • ADS1278IPAPT
  • Texas Instruments
  • IC DELT-SIG ADC 24BIT 64-HTQFP
  • Unit Price $43.24000
  • 296-21983-1-ND
  • MKL02Z32CAF4R - NXP USA Inc. | MKL02Z32CAF4RCT-ND DigiKey Electronics
  • MKL02Z32CAF4R
  • NXP USA Inc.
  • IC MCU 32BIT 32KB FLASH 20WLCSP
  • Unit Price $2.92000
  • MKL02Z32CAF4RCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-24490-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24490-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,750 - Factory Stock ?
  • Unit Price: $3.46504
  • Digi-Reel® ? : 296-24490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    6,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PGA308AIDRKR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.16524

10:27:08 1/20/2019