Add To Favorites
Product Overview
Digi-Key Part Number 296-12255-1-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

PGA2310UA/1K

Description IC 5V STEREO AUD VOL CTRL 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Volume Control 2 Channel 16-SOIC

Documents & Media
Datasheets PGA2310
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Volume Control
Applications Automotive Audio, Musical Instruments, Professional Audio
Number of Channels 2
Interface SPI
Voltage - Supply ±4.5 V ~ 15.5 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 31.5dB ~ -95.5dB
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number PGA2310
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12255-1
296-12255-5
296-12255-5-ND

17:48:58 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.17000 $20.17
10 18.60500 $186.05
100 15.88770 $1,588.77
500 14.42436 $7,212.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12255-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $13.19240
  • Digi-Reel® ? : 296-12255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33538-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: $22.85000
  • Tape & Reel (TR) ? : PGA2310UA/1KG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.19240
  • Tube ? : PGA2310UAG4-ND
  • Minimum Quantity: 40  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.12800
Send Feedback