Add To Favorites
PGA116AIPWR Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.99100 $39.91
100 3.26980 $326.98
500 2.78356 $1,391.78
1,000 2.34758 $2,347.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23772-1-ND
Copy   296-23772-1-ND
Quantity Available 6,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PGA116AIPWR

Copy   PGA116AIPWR
Description IC OPAMP PGA 10MHZ RRO 20TSSOP
Copy   IC OPAMP PGA 10MHZ RRO 20TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP

Copy   Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP
Documents & Media
Datasheets PGA112,113,116,117 Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PGAs, VGAs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 8 V/µs
-3db Bandwidth 10MHz
Current - Input Bias 1.5nA
Voltage - Input Offset 75µV
Current - Supply 330µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number PGA116
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • PGA112AIDGST - Texas Instruments | 296-23315-1-ND DigiKey Electronics
  • PGA112AIDGST
  • Texas Instruments
  • IC OPAMP PGA 10MHZ RRO 10VSSOP
  • Unit Price $2.76000
  • 296-23315-1-ND
  • PGA113AIDGSR - Texas Instruments | 296-23527-1-ND DigiKey Electronics
  • PGA113AIDGSR
  • Texas Instruments
  • IC OPAMP PGA 10MHZ RRO 10VSSOP
  • Unit Price $2.67000
  • 296-23527-1-ND
  • AD8271ARMZ-R7 - Analog Devices Inc. | AD8271ARMZ-R7CT-ND DigiKey Electronics
  • AD8271ARMZ-R7
  • Analog Devices Inc.
  • IC OPAMP PGA 15MHZ RRO 10MSOP
  • Unit Price $3.55000
  • AD8271ARMZ-R7CT-ND
  • TMS320C28346ZFET - Texas Instruments | 296-36037-ND DigiKey Electronics
  • TMS320C28346ZFET
  • Texas Instruments
  • IC DSP FLOATING POINT 256BGA
  • Unit Price $27.85000
  • 296-36037-ND
  • LTC6910-1CTS8#TRMPBF - Linear Technology/Analog Devices | LTC6910-1CTS8#TRMPBFCT-ND DigiKey Electronics
  • LTC6910-1CTS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP PGA 11MHZ RRO TSOT23-8
  • Unit Price $2.84000
  • LTC6910-1CTS8#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-23772-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23772-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.16524
  • Digi-Reel® ? : 296-23772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,761 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33535-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: $5.18000
  • Tube ? : PGA116AIPWG4-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.81029

09:27:02 12/18/2018