Add To Favorites
PCM5121PWR DAC, Audio 16 b, 24 b, 32 bit 384k PCM 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40482-1-ND
Copy   296-40482-1-ND
Quantity Available 5,813
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCM5121PWR

Copy   PCM5121PWR
Description IC DAC 16/24/32BIT AUDIO 28TSSOP
Copy   IC DAC 16/24/32BIT AUDIO 28TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

DAC, Audio 16 b, 24 b, 32 bit 384k PCM 28-TSSOP

Copy   DAC, Audio 16 b, 24 b, 32 bit 384k PCM 28-TSSOP
Documents & Media
Datasheets PCM5121, PCM5122
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision B 04/Dec/2013
Manufacturer Product Page PCM5121PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 16 b, 24 b, 32 b
Sampling Rate (Per Second) 384k
Data Interface PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 3.46 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCM5100APWR - Texas Instruments | 296-36705-1-ND DigiKey Electronics
  • PCM5100APWR
  • Texas Instruments
  • IC DAC 16/24/32BIT SRL 20TSSOP
  • Unit Price $2.54000
  • 296-36705-1-ND
  • AK4388AET - AKM Semiconductor Inc. | 974-1011-1-ND DigiKey Electronics
  • AK4388AET
  • AKM Semiconductor Inc.
  • IC DAC 24BIT I2S 16TSSOP
  • Unit Price $1.15000
  • 974-1011-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40482-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40482-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-40482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,813 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41604-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $4.20000

07:04:05 1/20/2019