Add To Favorites
PCM5101AQPWRQ1 DAC, Audio 16 b, 24 b, 32 bit 384k PCM 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28700 $32.87
100 2.69340 $269.34
500 2.29284 $1,146.42
1,000 1.93372 $1,933.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37276-1-ND
Copy   296-37276-1-ND
Quantity Available 2,844
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCM5101AQPWRQ1

Copy   PCM5101AQPWRQ1
Description IC DAC AUDIO STER 2VRMS 20TSSOP
Copy   IC DAC AUDIO STER 2VRMS 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

DAC, Audio 16 b, 24 b, 32 bit 384k PCM 20-TSSOP

Copy   DAC, Audio 16 b, 24 b, 32 bit 384k PCM 20-TSSOP
Documents & Media
Datasheets PCM5100A,101A,102A-Q1
Design Resources Development Tool Selector
PCN Design/Specification Data Sheet Update 09/Oct/2015
Manufacturer Product Page PCM5101AQPWRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 16 b, 24 b, 32 b
Sampling Rate (Per Second) 384k
Data Interface PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 3.46 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number PCM5101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 110990030 - Seeed Technology Co., Ltd | 1597-1082-ND DigiKey Electronics
  • 110990030
  • Seeed Technology Co., Ltd
  • GROVE 2MM 4PIN CONN 10PACK
  • Unit Price $1.68000
  • 1597-1082-ND
Additional Resources
Standard Package ? 1
Other Names 296-37276-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37276-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.78353
  • Digi-Reel® ? : 296-37276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,844 - Immediate
  • Unit Price: Digi-Reel®

02:05:14 1/17/2019