Add To Favorites
PCM5101APWR DAC, Audio 16 b, 24 b, 32 bit 384k PCM 20-TSSOP
Product Overview
Digi-Key Part Number 296-36706-1-ND
Copy   296-36706-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCM5101APWR

Copy   PCM5101APWR
Description IC DAC 16/24/32BIT SRL 20TSSOP
Copy   IC DAC 16/24/32BIT SRL 20TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

DAC, Audio 16 b, 24 b, 32 bit 384k PCM 20-TSSOP

Copy   DAC, Audio 16 b, 24 b, 32 bit 384k PCM 20-TSSOP
Documents & Media
Datasheets PCM5100-02A
Design Resources Development Tool Selector
PCN Design/Specification Data Sheet Update 09/Oct/2015
Add Cu Alt Wire Base Material
PCN Assembly/Origin Additional Wire Rev. 26/Jan/2016
Retraction 05/Feb/2016
Manufacturer Product Page PCM5101APW Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 16 b, 24 b, 32 b
Sampling Rate (Per Second) 384k
Data Interface PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number PCM5101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCM5100APWR - Texas Instruments | 296-36705-1-ND DigiKey Electronics
  • PCM5100APWR
  • Texas Instruments
  • IC DAC 16/24/32BIT SRL 20TSSOP
  • Unit Price $2.54000
  • 296-36705-1-ND
  • PCM5122PWR - Texas Instruments | 296-35527-1-ND DigiKey Electronics
  • PCM5122PWR
  • Texas Instruments
  • IC DAC 16/24/32BIT AUDIO 28TSSOP
  • Unit Price $5.88000
  • 296-35527-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36706-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36706-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-36706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : PCM5101APW-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.47067

13:16:44 9/18/2018