Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-24276-1-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

PCM2903BDBR

Description IC STEREO AUD CODEC W/USB 28SSOP
Detailed Description

Stereo Audio Interface 16 b USB 28-SSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Stereo Audio
Data Interface USB
Resolution (Bits) 16 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 89 / 96
Dynamic Range, ADCs / DACs (db) Typ 89 / 93
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PCM2903B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24276-1

05:14:07 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.86000 $11.86
10 10.90400 $109.04
100 9.20880 $920.88
500 8.19184 $4,095.92
1,000 7.51390 $7,513.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24276-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.02080
  • Digi-Reel® ? : 296-24276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 377 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PCM2903BDB-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 2,300 - Factory Stock ?
  • Unit Price: $12.17680
Send Feedback