Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26800 $22.68
100 1.82310 $182.31
500 1.49788 $748.94
1,000 1.24110 $1,241.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28370-1-ND
Copy   296-28370-1-ND
Quantity Available 3,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCM1808QPWRQ1

Copy   PCM1808QPWRQ1
Description IC ADC 24BIT STER 96KHZ 14TSSOP
Copy   IC ADC 24BIT STER 96KHZ 14TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ADC, Audio 24 bit 96k Serial 14-TSSOP

Copy   ADC, Audio 24 bit 96k Serial 14-TSSOP
Documents & Media
Datasheets PCM1808-Q1
Design Resources Development Tool Selector
Manufacturer Product Page PCM1808QPWRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number PCM1808
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPA317IDBVT - Texas Instruments | 296-36426-1-ND DigiKey Electronics
  • OPA317IDBVT
  • Texas Instruments
  • IC OPAMP GP 300KHZ RRO SOT23-5
  • Unit Price $1.69000
  • 296-36426-1-ND
  • LM2937IMPX-15/NOPB - Texas Instruments | LM2937IMPX-15/NOPBCT-ND DigiKey Electronics
  • LM2937IMPX-15/NOPB
  • Texas Instruments
  • IC REG LINEAR 15V 400MA SOT223-4
  • Unit Price $1.82000
  • LM2937IMPX-15/NOPBCT-ND
  • BLM41PG600SN1L - Murata Electronics North America | 490-1058-1-ND DigiKey Electronics
  • BLM41PG600SN1L
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 1806 1LN
  • Unit Price $0.37000
  • 490-1058-1-ND
  • PMEG6010EP,115 - Nexperia USA Inc. | 1727-5845-1-ND DigiKey Electronics
  • PMEG6010EP,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 60V 1A SOD128
  • Unit Price $0.39000
  • 1727-5845-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-28370-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28370-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12185
  • Digi-Reel® ? : 296-28370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,163 - Immediate
  • Unit Price: Digi-Reel®

20:09:35 1/15/2019