Add To Favorites
PCM1794AQDBRQ1 DAC, Audio 24 bit 192k I²S, PCM 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.93000 $22.93
10 21.15200 $211.52
100 18.06230 $1,806.23
500 16.39870 $8,199.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43320-1-ND
Copy   296-43320-1-ND
Quantity Available 834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCM1794AQDBRQ1

Copy   PCM1794AQDBRQ1
Description IC DAC AUDIO 24BIT 192KHZ 28SSOP
Copy   IC DAC AUDIO 24BIT 192KHZ 28SSOP
Detailed Description

DAC, Audio 24 bit 192k I²S, PCM 28-SSOP

Copy   DAC, Audio 24 bit 192k I²S, PCM 28-SSOP
Documents & Media
Datasheets PCM1794A-Q1 Datasheet
Automotive Infotainment Guide
Design Resources Development Tool Selector
Manufacturer Product Page PCM1794AQDBRQ1 Specifications
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 3
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²S, PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V, 5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCM1794ADBR - Texas Instruments | 296-21537-1-ND DigiKey Electronics
  • PCM1794ADBR
  • Texas Instruments
  • IC DAC AUDIO 24BIT 192KHZ 28SSOP
  • Unit Price $13.48000
  • 296-21537-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43320-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43320-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $14.53662
  • Digi-Reel® ? : 296-43320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 834 - Immediate
  • Unit Price: Digi-Reel®

22:43:43 10/18/2018