Add To Favorites
PCM1781DBQR DAC, Audio 24 bit 200k I²S 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39142-1-ND
Copy   296-39142-1-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCM1781DBQR

Copy   PCM1781DBQR
Description IC DAC 24BIT MONO 192KHZ 16SSOP
Copy   IC DAC 24BIT MONO 192KHZ 16SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

DAC, Audio 24 bit 200k I²S 16-SSOP

Copy   DAC, Audio 24 bit 200k I²S 16-SSOP
Documents & Media
Datasheets PCM1780-82
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page PCM1781DBQR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 200k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-39142-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-17960-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,516 - Immediate
    3,900 - Factory Stock ?
  • Unit Price: $2.73000
  • Tape & Reel (TR) ? : 296-39142-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-39142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:44:58 1/19/2019