Add To Favorites
Product Overview
Digi-Key Part Number 296-48642-1-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Manufacturer Part Number

PCM1771PWR

Description IC DAC 24BIT STER LV LP 16-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DAC, Audio 24 bit 50k I²S 16-TSSOP

Documents & Media
Datasheets PCM1770, PCM1771 Datasheet
IRAC11662-100W
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Lead Frame Base Update 02/Apr/2015
Manufacturer Product Page PCM1771PWR Specifications
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 50k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 1.6 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCM1754DBQR - Texas Instruments | 296-26302-1-ND DigiKey Electronics
  • PCM1754DBQR
  • Texas Instruments
  • IC DAC 24BIT AUDIO 16SSOP
  • Unit Price $2.38000
  • 296-26302-1-ND
  • AK4386ET - AKM Semiconductor Inc. | 974-1010-1-ND DigiKey Electronics
  • AK4386ET
  • AKM Semiconductor Inc.
  • IC DAC 24BIT STEREO 16TSSOP
  • Unit Price $1.08000
  • 974-1010-1-ND
  • PCM1774RGPR - Texas Instruments | 296-46175-1-ND DigiKey Electronics
  • PCM1774RGPR
  • Texas Instruments
  • IC AUDIO DAC 16BIT LP 20QFN
  • Unit Price $3.12000
  • 296-46175-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48642-1

05:16:52 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.93900 $29.39
100 2.40820 $240.82
500 2.05006 $1,025.03
1,000 1.72896 $1,728.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-13472-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 596 - Immediate
  • Unit Price: $3.82000
  • Tape & Reel (TR) ? : 296-48642-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.59467
  • Digi-Reel® ? : 296-48642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback