Add To Favorites
PCA9548ADGVR Translating Switch Interface 24-TVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.18400 $21.84
100 1.75510 $175.51
500 1.44200 $721.00
1,000 1.19480 $1,194.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21773-1-ND
Copy   296-21773-1-ND
Quantity Available 3,044
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9548ADGVR

Copy   PCA9548ADGVR
Description IC I2C SW 8CH W/RESET 24-TVSOP
Copy   IC I2C SW 8CH W/RESET 24-TVSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Translating Switch Interface 24-TVSOP

Copy   Translating Switch Interface 24-TVSOP
Documents & Media
Datasheets PCA9548A
PCN Design/Specification Datasheet Update 25/Jun/2014
EDA / CAD Models PCA9548ADGVR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Translating Switch
Interface I²C, SMBus
Voltage - Supply 2.3 V ~ 5.5 V
Package / Case 24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TVSOP
Mounting Type Surface Mount
Base Part Number PCA9548
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CM0805A371R-10 - Laird-Signal Integrity Products | 240-2571-1-ND DigiKey Electronics
  • CM0805A371R-10
  • Laird-Signal Integrity Products
  • CMC 100MA 2LN 370 OHM SMD
  • Unit Price $2.18000
  • 240-2571-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21773-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21773-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.08000
  • Digi-Reel® ? : 296-21773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,044 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:50:15 11/17/2018