Add To Favorites
Product Overview
Digi-Key Part Number PC16552DVX/NOPBCT-ND
Quantity Available 2,542
Can ship immediately
Manufacturer

Manufacturer Part Number

PC16552DVX/NOPB

Description IC UART DUAL WITH FIFO 44-PLCC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NS16C552, PC16552D
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Features -
Number of Channels 2, DUART
FIFO's 16 Byte
Protocol -
Data Rate (Max) 1.5Mbps
Voltage - Supply 5V
With Auto Flow Control -
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
Base Part Number PC16552
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PC16552DVX/NOPBCT

15:04:36 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.30000 $9.30
10 8.40000 $84.00
100 6.95410 $695.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PC16552DVX/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.87916
  • Digi-Reel® ? : PC16552DVX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,542 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PC16552DV/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
    6,925 - Factory Stock ?
  • Unit Price: $10.75000
Send Feedback