USD

PADC3244IRGZT 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
Non-Stock

PADC3244IRGZT

Datasheet
Digi-Key Part Number PADC3244IRGZT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PADC3244IRGZT
Copy  
Description IC ADC 14BIT PIPELINED 48VQFN
Copy  
Detailed Description

14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)

Copy  
Documents & Media
Datasheets ADC324x
Design Resources Development Tool Selector
EDA / CAD Models PADC3244IRGZT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Number of Bits 14
Sampling Rate (Per Second) 125M
Number of Inputs 2
Input Type Differential
Data Interface LVDS - Serial
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 1.9V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Mounting Type Surface Mount
Base Part Number PADC32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 250