USD
Favorite

OPA875IDGKR Video Switch IC 1 Channel 8-VSSOP
Price & Procurement
2,855 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.99600 $39.96
25 3.77760 $94.44
100 3.10620 $310.62
250 2.78716 $696.79
500 2.68640 $1,343.20
1,000 2.23307 $2,233.07
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-21398-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.13576
  • Cut Tape (CT)  : 296-21398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $5.01000
  • Digi-Reel®  : 296-21398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46616-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $2.23307
  • Digi-Reel®  : 296-46616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA875IDGKR

Datasheet
Digi-Key Part Number 296-46616-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA875IDGKR
Copy  
Description IC VIDEO MUX 2:1 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Switch IC 1 Channel 8-VSSOP

Copy  
Documents & Media
Datasheets OPA875
Manufacturer Product Page OPA875IDGKR Specifications
EDA / CAD Models OPA875IDGKR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 5V
Voltage - Supply, Dual (V±) ±5V
-3db Bandwidth 425MHz
Features Buffered, RGB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA875
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA875IDGKT

IC VIDEO MUX SNGL 2:1 8VSSOP

Texas Instruments

$5.01000 Details
Additional Resources
Standard Package 1
Other Names 296-46616-1