Add To Favorites
OPA847IDRG4 Voltage Feedback Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.65734 $6,643.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OPA847IDRG4-ND
Copy   OPA847IDRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA847IDRG4

Copy   OPA847IDRG4
Description IC OPAMP VFB 3.9GHZ 8SOIC
Copy   IC OPAMP VFB 3.9GHZ 8SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-SOIC

Copy   Voltage Feedback Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets OPA847
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 950 V/µs
Gain Bandwidth Product 3.9GHz
Current - Input Bias 19µA
Voltage - Input Offset 100µV
Current - Supply 18.1mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA847
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DEM-OPA-SO-1B - Texas Instruments | 296-19716-ND DigiKey Electronics
  • DEM-OPA-SO-1B
  • Texas Instruments
  • BOARD DEMO FOR SNGL 8SOIC OPAMPS
  • Unit Price $5.19000
  • 296-19716-ND
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-15171-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,724 - Immediate
  • Unit Price: $6.35000
  • Tape & Reel (TR) ? : OPA847IDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.65734
  • Tube ? : OPA847IDG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.67613

21:11:11 12/16/2018