Add To Favorites
OPA838SIDCKT Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.41000 $34.10
100 2.79380 $279.38
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48340-1-ND
Copy   296-48340-1-ND
Quantity Available 345
Can ship immediately

Factory Stock ?: 6,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA838SIDCKT

Copy   OPA838SIDCKT
Description OPA838SIDCKT
Copy   OPA838SIDCKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 350 V/µs
Gain Bandwidth Product 300MHz
Current - Input Bias 1.5µA
Voltage - Input Offset 15µV
Current - Supply 960µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.4 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-48340-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48340-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    6,250 - Factory Stock ?
  • Unit Price: $2.57336
  • Digi-Reel® ? : 296-48340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
    6,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA838SIDCKR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.60930

17:55:26 10/16/2018