Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number OPA830IDRG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OPA830IDRG4

Description IC OPAMP VFB 110MHZ 8SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-SOIC

Documents & Media
Datasheets OPA830
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 600 V/µs
Gain Bandwidth Product 110MHz
-3db Bandwidth 310MHz
Current - Input Bias 5µA
Voltage - Input Offset 1.5mV
Current - Supply 4.25mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 2.8 V ~ 11 V, ±1.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA830
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DEM-OPA-SO-1A - Texas Instruments | 296-19589-ND DigiKey Electronics
  • DEM-OPA-SO-1A
  • Texas Instruments
  • PCB DEMO GENERIC FOR 8SOIC OPAMP
  • Unit Price $5.19000
  • 296-19589-ND
Additional Resources
Standard Package ? 2,500

09:27:58 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.21500 $3,037.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-17400-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: $2.86000
  • Tape & Reel (TR) ? : OPA830IDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21500
  • Tube ? : OPA830IDG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.99617
Send Feedback