Add To Favorites
OPA657TD2 Voltage Feedback Amplifier 1 Circuit Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 14.52333 $1,742.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44939-ND
Copy   296-44939-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA657TD2

Copy   OPA657TD2
Description IC OPAMP VFB 1.6GHZ DIE
Copy   IC OPAMP VFB 1.6GHZ DIE
Detailed Description

Voltage Feedback Amplifier 1 Circuit Die

Copy   Voltage Feedback Amplifier 1 Circuit  Die
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 700 V/µs
Gain Bandwidth Product 1.6GHz
-3db Bandwidth 350MHz
Current - Input Bias 2pA
Voltage - Input Offset 250µV
Current - Supply 14mA
Voltage - Supply, Single/Dual (±) 8 V ~ 12 V, ±4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 10
Other Names 296-44939
OPA657TD2-ND

05:28:04 1/23/2019