Add To Favorites
OPA552UA/2K5 General Purpose Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.77500 $37.75
100 3.09310 $309.31
500 2.63310 $1,316.55
1,000 2.22068 $2,220.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48161-1-ND
Copy   296-48161-1-ND
Quantity Available 8,658
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA552UA/2K5

Copy   OPA552UA/2K5
Description IC OPAMP GP 12MHZ 8SOIC
Copy   IC OPAMP GP 12MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SOIC

Copy   General Purpose Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets OPA551,552 Datasheet
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page OPA552UA/2K5 Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 24V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 20pA
Voltage - Input Offset 1mV
Current - Supply 7mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 8V ~ 60V, ±4V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA552
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPA551UA/2K5 - Texas Instruments | 296-39136-1-ND DigiKey Electronics
  • OPA551UA/2K5
  • Texas Instruments
  • IC OPAMP GP 3MHZ 8SOIC
  • Unit Price $4.56000
  • 296-39136-1-ND
  • OPA552UA - Texas Instruments | OPA552UA-ND DigiKey Electronics
  • OPA552UA
  • Texas Instruments
  • IC OPAMP GP 12MHZ 8SOIC
  • Unit Price $4.90000
  • OPA552UA-ND
  • OPA454AIDDAR - Texas Instruments | 296-41370-1-ND DigiKey Electronics
  • OPA454AIDDAR
  • Texas Instruments
  • IC OPAMP GP 2.5MHZ 8SOPWRPAD
  • Unit Price $6.61000
  • 296-41370-1-ND
  • OPA551PA - Texas Instruments | OPA551PA-ND DigiKey Electronics
  • OPA551PA
  • Texas Instruments
  • IC OPAMP GP 3MHZ 8DIP
  • Unit Price $5.10000
  • OPA551PA-ND
  • OPA452FAKTWT - Texas Instruments | 296-15965-1-ND DigiKey Electronics
  • OPA452FAKTWT
  • Texas Instruments
  • IC OPAMP GP 1.8MHZ DDPAK
  • Unit Price $7.10000
  • 296-15965-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48161-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48161-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.04820
  • Digi-Reel® ? : 296-48161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,658 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : OPA552UA-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,676 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $4.90000

05:26:10 4/22/2019