USD
Favorite

OPA551FA/500G3 General Purpose Amplifier 1 Circuit DDPAK/TO-263-7
Price & Procurement
940 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.61000 $6.61
10 5.93800 $59.38
25 5.61360 $140.34
100 4.61580 $461.58
250 4.14172 $1,035.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48638-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.38496
  • Cut Tape (CT)  : 296-48638-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 642 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $6.73000
  • Digi-Reel®  : 296-48638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 642 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-50379-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.99200
  • Digi-Reel®  : 296-50379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA551FA/500G3

Datasheet
Digi-Key Part Number 296-50379-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA551FA/500G3
Copy  
Description IC OPAMP GP 1 CIRCUIT DDPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit DDPAK/TO-263-7

Copy  
Documents & Media
Datasheets OPA551,552 Datasheet
Featured Product Create your power design now with TI’s WEBENCH® Designer
Design Resources Development Tool Selector
Manufacturer Product Page OPA551FA/500G3 Specifications
EDA / CAD Models OPA551FA/500G3 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 15V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 20pA
Voltage - Input Offset 1mV
Current - Supply 7mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 8V ~ 60V, ±4V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
Base Part Number OPA551
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-50379-1