Add To Favorites
OPA4322SAIPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30575-1-ND
Copy   296-30575-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA4322SAIPWR

Copy   OPA4322SAIPWR
Description IC OPAMP GP 20MHZ RRO 16TSSOP
Copy   IC OPAMP GP 20MHZ RRO 16TSSOP
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 1.4mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number OPA4322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SN65HVD12DR - Texas Instruments | 296-26338-1-ND DigiKey Electronics
  • SN65HVD12DR
  • Texas Instruments
  • IC RS485 TRANSCEIVER 3.3V 8-SOIC
  • Unit Price $3.12000
  • 296-26338-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30575-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-48879-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: $3.50000
  • Tape & Reel (TR) ? : 296-30575-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-30575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

14:03:01 10/22/2018