Add To Favorites
Product Overview
Digi-Key Part Number 296-40473-1-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

OPA4322AQPWRQ1

Description IC OPAMP GP 20MHZ RRO 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Documents & Media
Datasheets OPA322,2322,4322(S)-Q1
Design Resources Development Tool Selector
Manufacturer Product Page OPA4322AQPWRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 2mV
Current - Supply 1.4mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-40473-1

18:51:04 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.18200 $31.82
100 2.60700 $260.70
500 2.21932 $1,109.66
1,000 1.87172 $1,871.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40473-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.72634
  • Digi-Reel® ? : 296-40473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback