Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54700 $25.47
100 2.04690 $204.69
500 1.68174 $840.87
1,000 1.39344 $1,393.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45511-1-ND
Copy   296-45511-1-ND
Quantity Available 3,378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA4316QPWRQ1

Copy   OPA4316QPWRQ1
Description IC OP AMP RR 10MHZ 14-TSSOP
Copy   IC OP AMP RR 10MHZ 14-TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 6 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 400µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-45511-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45511-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.25955
  • Digi-Reel® ? : 296-45511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,378 - Immediate
  • Unit Price: Digi-Reel®

03:20:17 1/16/2019