Add To Favorites
OPA4197IPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.91200 $29.12
100 2.38610 $238.61
500 2.03124 $1,015.62
1,000 1.71310 $1,713.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45060-1-ND
Copy   296-45060-1-ND
Quantity Available 7,529
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA4197IPWR

Copy   OPA4197IPWR
Description IC OP AMP RR 10MHZ 14TSSOP
Copy   IC OP AMP RR 10MHZ 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 5pA
Voltage - Input Offset 25µV
Current - Supply 1mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPA197IDBVT - Texas Instruments | 296-44076-1-ND DigiKey Electronics
  • OPA197IDBVT
  • Texas Instruments
  • IC OP AMP PREC RRIO 36V SOT23-5
  • Unit Price $1.84000
  • 296-44076-1-ND
  • OPA2197IDGKR - Texas Instruments | 296-47349-1-ND DigiKey Electronics
  • OPA2197IDGKR
  • Texas Instruments
  • IC OP AMP GP RR 10MHZ 8-VSSOP
  • Unit Price $2.41000
  • 296-47349-1-ND
  • TPS60403DBVR - Texas Instruments | 296-27005-1-ND DigiKey Electronics
  • TPS60403DBVR
  • Texas Instruments
  • IC REG SWTCHD CAP INV 60MA SOT23
  • Unit Price $1.07000
  • 296-27005-1-ND
  • OPA4188AIPWR - Texas Instruments | 296-40470-1-ND DigiKey Electronics
  • OPA4188AIPWR
  • Texas Instruments
  • IC OPAMP ZERO-DRIFT 2MHZ 14TSSOP
  • Unit Price $5.04000
  • 296-40470-1-ND
  • MAX3243EIPWR - Texas Instruments | 296-19810-1-ND DigiKey Electronics
  • MAX3243EIPWR
  • Texas Instruments
  • IC RS232 3V-5.5V DRVR 28-TSSOP
  • Unit Price $1.91000
  • 296-19810-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45060-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45060-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.58004
  • Digi-Reel® ? : 296-45060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,529 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-45122-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
    6,930 - Factory Stock ?
  • Unit Price: $3.78000

19:41:51 3/22/2019