Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.65200 $26.52
100 2.17320 $217.32
500 1.85000 $925.00
1,000 1.56024 $1,560.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48636-1-ND
Copy   296-48636-1-ND
Quantity Available 3,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA4171AQPWRQ1

Copy   OPA4171AQPWRQ1
Description IC OPAMP RRO 36V 14TSSOP
Copy   IC OPAMP RRO 36V 14TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 475µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPA377QDBVRQ1 - Texas Instruments | 296-44724-1-ND DigiKey Electronics
  • OPA377QDBVRQ1
  • Texas Instruments
  • IC OP AMP 5.5MHZ RR SOT-23
  • Unit Price $1.41000
  • 296-44724-1-ND
  • LM2902KAVQPWRQ1 - Texas Instruments | 296-23358-1-ND DigiKey Electronics
  • LM2902KAVQPWRQ1
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14TSSOP
  • Unit Price $0.61000
  • 296-23358-1-ND
  • OPA4171AIPWR - Texas Instruments | 296-29651-1-ND DigiKey Electronics
  • OPA4171AIPWR
  • Texas Instruments
  • IC OPAMP GP 3MHZ RRO 14TSSOP
  • Unit Price $2.79000
  • 296-29651-1-ND
  • EVAL-AD2S1210SDZ - Analog Devices Inc. | EVAL-AD2S1210SDZ-ND DigiKey Electronics
  • EVAL-AD2S1210SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD2S1210
  • Unit Price $114.71000
  • EVAL-AD2S1210SDZ-ND
  • TLV274QPWRG4Q1 - Texas Instruments | 296-23659-1-ND DigiKey Electronics
  • TLV274QPWRG4Q1
  • Texas Instruments
  • IC OPAMP GP 3MHZ RRO 14TSSOP
  • Unit Price $1.47000
  • 296-23659-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48636-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48636-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.43906
  • Digi-Reel® ? : 296-48636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,645 - Immediate
  • Unit Price: Digi-Reel®

08:21:56 1/20/2019