Add To Favorites
OPA381AIDRBT Transimpedance Amplifier 1 Circuit 8-SON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07200 $20.72
100 1.66520 $166.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17363-1-ND
Copy   296-17363-1-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA381AIDRBT

Copy   OPA381AIDRBT
Description IC OPAMP TRANSIMP 18MHZ 8SON
Copy   IC OPAMP TRANSIMP 18MHZ 8SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transimpedance Amplifier 1 Circuit 8-SON (3x3)

Copy   Transimpedance Amplifier 1 Circuit  8-SON (3x3)
Documents & Media
Datasheets OPA381, 2381
Product Training Modules Medical ECG
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transconductance-Transimpedance
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Transimpedance
Number of Circuits 1
Output Type -
Slew Rate 12 V/µs
Gain Bandwidth Product 18MHz
Current - Input Bias 3pA
Voltage - Input Offset 7µV
Current - Supply 800µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number OPA381
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • OPA381AIDGKR - Texas Instruments | 296-46163-1-ND DigiKey Electronics
  • OPA381AIDGKR
  • Texas Instruments
  • IC OPAMP TRANSIMP 18MHZ 8VSSOP
  • Unit Price $2.01000
  • 296-46163-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-17363-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17363-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.51800
  • Digi-Reel® ? : 296-17363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,600 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA381AIDRBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.89100
  • Tape & Reel (TR) ? : OPA381AIDRBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.89100
  • Tape & Reel (TR) ? : OPA381AIDRBTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32826

00:35:34 11/21/2018