Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number OPA364IDRG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OPA364IDRG4

Description IC OPAMP GP 7MHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5 V/µs
Gain Bandwidth Product 7MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 1.1mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA364
 
Additional Resources
Standard Package ? 2,500

17:03:39 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13265 $2,831.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-13886-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
  • Unit Price: $2.82000
  • Tape & Reel (TR) ? : OPA364IDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13265
  • Tube ? : OPA364IDG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.91400
Send Feedback