Add To Favorites
OPA2348AIDR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.99100 $9.91
100 0.77230 $77.23
500 0.63798 $318.99
1,000 0.50367 $503.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-26257-6-ND
Copy   296-26257-6-ND
Quantity Available 17,168
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA2348AIDR

Copy   OPA2348AIDR
Description IC OPAMP GP 1MHZ RRO 8SOIC
Copy   IC OPAMP GP 1MHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 1mV
Current - Supply 45µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.1V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA2348
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MCP3002-I/MS - Microchip Technology | MCP3002-I/MS-ND DigiKey Electronics
  • MCP3002-I/MS
  • Microchip Technology
  • IC ADC 10BIT 2.7V 2CH SPI 8MSOP
  • Unit Price $1.84000
  • MCP3002-I/MS-ND
  • 0ZRM0100FF1E - Bel Fuse Inc. | 507-1404-ND DigiKey Electronics
  • 0ZRM0100FF1E
  • Bel Fuse Inc.
  • PTC RESET FUSE 120V 1A RADIAL
  • Unit Price $0.61000
  • 507-1404-ND
Additional Resources
Standard Package ? 1
Other Names 296-26257-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26257-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.45640
  • Cut Tape (CT) ? : 296-26257-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,168 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.11000
  • Tube ? : 296-15363-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,676 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $1.29000
  • Tape & Reel (TR) ? : OPA2348AIDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.45640
  • Tube ? : OPA2348AIDG4-ND
  • Minimum Quantity: 675  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: $0.74290

23:48:22 5/20/2019