Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13900 $11.39
100 0.88840 $88.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-13008-6-ND
Copy   296-13008-6-ND
Quantity Available 15,129
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA2348AIDCNT

Copy   OPA2348AIDCNT
Description IC INST AMP 2 CIRCUIT SOT23-8
Copy   IC INST AMP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 1mV
Current - Supply 45µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.1V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number OPA2348
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13008-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26256-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.45640
  • Cut Tape (CT) ? : 296-26256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,176 - Immediate
  • Unit Price: $1.11000
  • Digi-Reel® ? : 296-26256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,176 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-13008-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 11,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.80624
  • Cut Tape (CT) ? : 296-13008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,129 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.27000
  • Tape & Reel (TR) ? : OPA2348AIDCNRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.45640
  • Tape & Reel (TR) ? : OPA2348AIDCNTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.71251

02:28:05 5/27/2019