Add To Favorites
Product Overview
Digi-Key Part Number OPA2338EACT-ND
Quantity Available 3,249
Can ship immediately
Manufacturer

Manufacturer Part Number

OPA2338EA/250

Description IC OPAMP GP 12.5MHZ RRO SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MicroAmplifier™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4.6 V/µs
Gain Bandwidth Product 12.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 525µA
Current - Output / Channel 9mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number OPA2338
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OPA337NA/3K - Texas Instruments | 296-39125-1-ND DigiKey Electronics
  • OPA337NA/3K
  • Texas Instruments
  • IC OPAMP GP 3MHZ RRO SOT23-5
  • Unit Price $0.78000
  • 296-39125-1-ND
  • OPA338NA/250 - Texas Instruments | OPA338NACT-ND DigiKey Electronics
  • OPA338NA/250
  • Texas Instruments
  • IC OPAMP GP 12.5MHZ RRO SOT23-5
  • Unit Price $1.69000
  • OPA338NACT-ND
  • SN65HVD230DR - Texas Instruments | 296-11654-1-ND DigiKey Electronics
  • SN65HVD230DR
  • Texas Instruments
  • IC TXRX CAN 1MBPS 3.3V 8SOIC
  • Unit Price $2.38000
  • 296-11654-1-ND
  • KMR211GLFS - C&K | 401-1426-1-ND DigiKey Electronics
  • KMR211GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.52000
  • 401-1426-1-ND
  • NUP2105LT1G - ON Semiconductor | NUP2105LT1GOSCT-ND DigiKey Electronics
  • NUP2105LT1G
  • ON Semiconductor
  • TVS DIODE 24V 44V SOT23-3
  • Unit Price $0.46000
  • NUP2105LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names OPA2338EACT

15:36:48 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.65700 $16.57
100 1.33170 $133.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OPA2338EATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.21400
  • Digi-Reel® ? : OPA2338EADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,249 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA2338EA/3K-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.71280
  • Tape & Reel (TR) ? : OPA2338EA/3KG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.71280
  • Tape & Reel (TR) ? : OPA2338EA/250G4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.02376
Send Feedback