Add To Favorites
OPA2322AQDGKRQ1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45500 $24.55
100 1.98270 $198.27
500 1.63708 $818.54
1,000 1.36423 $1,364.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43263-1-ND
Copy   296-43263-1-ND
Quantity Available 6,075
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA2322AQDGKRQ1

Copy   OPA2322AQDGKRQ1
Description IC OPAMP GP 20MHZ RRO 8VSSOP
Copy   IC OPAMP GP 20MHZ RRO 8VSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 1.5mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SM320F28335GJZMEP - Texas Instruments | 296-25723-ND DigiKey Electronics
  • SM320F28335GJZMEP
  • Texas Instruments
  • IC MCU 32BIT 512KB FLASH 176BGA
  • Unit Price $65.34000
  • 296-25723-ND
  • UCC27532QDBVRQ1 - Texas Instruments | 296-38321-1-ND DigiKey Electronics
  • UCC27532QDBVRQ1
  • Texas Instruments
  • IC IGBT GATE DRIVER SOT-23-6
  • Unit Price $2.37000
  • 296-38321-1-ND
  • LTC3632IMS8E#PBF - Linear Technology/Analog Devices | LTC3632IMS8E#PBF-ND DigiKey Electronics
  • LTC3632IMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK INV ADJ 20MA 8MSOP
  • Unit Price $6.83000
  • LTC3632IMS8E#PBF-ND
  • M95640-DWDW4TP/K - STMicroelectronics | 497-14462-1-ND DigiKey Electronics
  • M95640-DWDW4TP/K
  • STMicroelectronics
  • IC EEPROM 64K SPI 20MHZ 8TSSOP
  • Unit Price $0.83000
  • 497-14462-1-ND
  • MSS2P3-M3/89A - Vishay Semiconductor Diodes Division | MSS2P3-M3/89AGICT-ND DigiKey Electronics
  • MSS2P3-M3/89A
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 30V 2A MICROSMP
  • Unit Price $0.38000
  • MSS2P3-M3/89AGICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43263-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43263-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.23620
  • Digi-Reel® ? : 296-43263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,075 - Immediate
  • Unit Price: Digi-Reel®

17:31:19 3/22/2019