Add To Favorites
OPA2196IDR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99300 $19.93
100 1.60150 $160.15
500 1.31582 $657.91
1,000 1.09026 $1,090.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48159-1-ND
Copy   296-48159-1-ND
Quantity Available 4,727
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA2196IDR

Copy   OPA2196IDR
Description OPA2196IDR
Copy   OPA2196IDR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 7 V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 20pA
Voltage - Input Offset 100µV
Current - Supply 140µA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • OPA2196ID - Texas Instruments | 296-47072-ND DigiKey Electronics
  • OPA2196ID
  • Texas Instruments
  • LOW-POWER 36-V PRECISION CMOS OP
  • Unit Price $2.58000
  • 296-47072-ND
  • OPA2196IDGKR - Texas Instruments | 296-47083-1-ND DigiKey Electronics
  • OPA2196IDGKR
  • Texas Instruments
  • LOW-POWER 36-V PRECISION CMOS OP
  • Unit Price $2.22000
  • 296-47083-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48159-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-47072-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,148 - Immediate
    2,550 - Factory Stock ?
  • Unit Price: $2.58000
  • Tape & Reel (TR) ? : 296-48159-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.98550
  • Digi-Reel® ? : 296-48159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,727 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:29:21 1/17/2019