Add To Favorites
OPA2172QDGKRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Product Overview
Digi-Key Part Number 296-45318-1-ND
Copy   296-45318-1-ND
Quantity Available 2,236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA2172QDGKRQ1

Copy   OPA2172QDGKRQ1
Description IC OP AMP GP RR 10MHZ 8-VSSOP
Copy   IC OP AMP GP RR 10MHZ 8-VSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 8pA
Voltage - Input Offset 200µV
Current - Supply 1.6mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-45318-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45318-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-45318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,236 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : OPA2172QDGKQ1-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.82200

04:08:50 9/23/2018