Add To Favorites
OPA1S2385IDRCR CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40440-1-ND
Copy   296-40440-1-ND
Quantity Available 2,775
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA1S2385IDRCR

Copy   OPA1S2385IDRCR
Description IC OPAMP CMOS 100MHZ RRO 10SON
Copy   IC OPAMP CMOS 100MHZ RRO 10SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)

Copy   CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
Documents & Media
Datasheets OPA1S2384,85
Design Resources Development Tool Selector
PCN Design/Specification OPA1S238Y 03/Feb/2017
Manufacturer Product Page OPA1S2385IDRCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 150 V/µs
Gain Bandwidth Product 100MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 9.2mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • OPA1S2385EVM - Texas Instruments | 296-45823-ND DigiKey Electronics
  • OPA1S2385EVM
  • Texas Instruments
  • MODULE EVAL FOR OPA1S2385
  • Unit Price $50.88000
  • 296-45823-ND
  • EVAL-ADCMP602BRMZ - Analog Devices Inc. | EVAL-ADCMP602BRMZ-ND DigiKey Electronics
  • EVAL-ADCMP602BRMZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADCMP602 8MSOP
  • Unit Price $55.31000
  • EVAL-ADCMP602BRMZ-ND
  • LMH6629MFE/NOPB - Texas Instruments | LMH6629MFE/NOPBCT-ND DigiKey Electronics
  • LMH6629MFE/NOPB
  • Texas Instruments
  • IC OPAMP VFB 1GHZ SOT23-5
  • Unit Price $4.92000
  • LMH6629MFE/NOPBCT-ND
  • LMH730316/NOPB - Texas Instruments | LMH730316/NOPB-ND DigiKey Electronics
  • LMH730316/NOPB
  • Texas Instruments
  • BOARD EVAL LMH6629
  • Unit Price $25.96000
  • LMH730316/NOPB-ND
  • BD02 - C&K | CKN3001-ND DigiKey Electronics
  • BD02
  • C&K
  • SWITCH SLIDE DIP SPST 100MA 5V
  • Unit Price $1.40000
  • CKN3001-ND
Additional Resources
Standard Package ? 1
Other Names 296-40440-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40440-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-40440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,775 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA1S2385IDRCT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.05904

11:17:25 12/14/2018