Add To Favorites
OPA188AQDGKRQ1 Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60900 $26.09
100 2.09740 $209.74
500 1.72320 $861.60
1,000 1.42779 $1,427.79
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46905-1-ND
Copy   296-46905-1-ND
Quantity Available 1,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA188AQDGKRQ1

Copy   OPA188AQDGKRQ1
Description IC OP AMP ZERO DRIFT RR 8VSSOP
Copy   IC OP AMP ZERO DRIFT RR 8VSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Documents & Media
Datasheets OPA188-Q1, OPA2188-Q1 Datasheet
Reference Design Library TIPD125: DAC Signal Conditioning, 24-Bit SPI in
Manufacturer Product Page OPA188AQDGKRQ1 Specifications
Online Catalog Zero-Drift
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.8 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 160pA
Voltage - Input Offset 6µV
Current - Supply 450µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • OPA2188AQDGKRQ1 - Texas Instruments | 296-46961-1-ND DigiKey Electronics
  • OPA2188AQDGKRQ1
  • Texas Instruments
  • IC OPAMP ZERO-DRIFT 2MHZ 8VSSOP
  • Unit Price $3.97000
  • 296-46961-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46905-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46905-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.29060
  • Digi-Reel® ? : 296-46905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,312 - Immediate
  • Unit Price: Digi-Reel®

04:33:20 10/18/2018