USD
Favorite

OPA171AQDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
61,491 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39500 $13.95
25 1.32440 $33.11
100 1.01700 $101.70
250 0.89872 $224.68
500 0.85140 $425.70
1,000 0.66220 $662.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

OPA171AQDBVRQ1

Datasheet
Digi-Key Part Number 296-29036-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA171AQDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 475µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA171
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

$34.80000 Details

TI-PLABS-AMP-EVM

EVAL MODULE TI-PLABS-AMP

Texas Instruments

$234.82000 Details
You May Also Be Interested In

0022035025

CONN HEADER VERT 2POS 2.5MM

Molex

$0.21000 Details

2N7002BK,215

MOSFET N-CH 60V 350MA SOT23

Nexperia USA Inc.

$0.19000 Details

LMT85QDCKRQ1

SENSOR ANALOG -50C-150C SC70

Texas Instruments

$0.95000 Details

REF5025AQDRQ1

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

$3.44000 Details

REF5050AQDRQ1

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

$3.44000 Details

LTC7138EMSE#PBF

IC REG BCK ADJ/PROG 400MA 16MSOP

Linear Technology/Analog Devices

$9.47000 Details
Additional Resources
Standard Package 1
Other Names 296-29036-6