Add To Favorites
OPA137N/250 General Purpose Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61300 $26.13
100 2.14110 $214.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OPA137NCT-ND
Copy   OPA137NCT-ND
Quantity Available 4,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA137N/250

Copy   OPA137N/250
Description IC OPAMP GP 1MHZ SOT23-5
Copy   IC OPAMP GP 1MHZ SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit SOT-23-5

Copy   General Purpose Amplifier 1 Circuit  SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MicroAmplifier™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 3.5 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 5pA
Voltage - Input Offset 1.5mV
Current - Supply 220µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA137
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • INA217AIP - Texas Instruments | 296-13452-5-ND DigiKey Electronics
  • INA217AIP
  • Texas Instruments
  • IC OPAMP INSTR 3.4MHZ 8DIP
  • Unit Price $6.74000
  • 296-13452-5-ND
  • SSM2166SZ-REEL7 - Analog Devices Inc. | SSM2166SZ-REEL7CT-ND DigiKey Electronics
  • SSM2166SZ-REEL7
  • Analog Devices Inc.
  • IC PREAMP AUDIO MONO MIC 14SOIC
  • Unit Price $7.28000
  • SSM2166SZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names OPA137NCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OPA137NTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $1.97212
  • Digi-Reel® ? : OPA137NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,983 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA137N/3K-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.31490
  • Tape & Reel (TR) ? : OPA137N/3KG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.31490
  • Tape & Reel (TR) ? : OPA137N/250G4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97212

21:27:09 12/18/2018