Add To Favorites
OPA121KU/2K5 General Purpose Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.59000 $14.59
10 13.40800 $134.08
100 11.32420 $1,132.42
500 10.07366 $5,036.83
1,000 9.23998 $9,239.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29274-1-ND
Copy   296-29274-1-ND
Quantity Available 8,612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA121KU/2K5

Copy   OPA121KU/2K5
Description IC OPAMP GP 2MHZ 8SOIC
Copy   IC OPAMP GP 2MHZ 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SOIC

Copy   General Purpose Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets OPA121
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Difet®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 2 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 2.5mA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA121
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-29274-1
OPA121KU2K5
Alternate Package | This part is also available in the following packaging:
  • Tube ? : OPA121KU-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,269 - Immediate
  • Unit Price: $16.63000
  • Tape & Reel (TR) ? : 296-29274-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $8.63360
  • Digi-Reel® ? : 296-29274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,612 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : OPA121KUG4-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.64827

19:45:23 1/15/2019