Add To Favorites
ONET4291PARGVR Limiting Amplifier 1 Circuit Differential 16-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.65200 $26.52
100 2.17320 $217.32
500 1.85000 $925.00
1,000 1.56024 $1,560.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18691-1-ND
Copy   296-18691-1-ND
Quantity Available 1,001
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ONET4291PARGVR

Copy   ONET4291PARGVR
Description IC OPAMP LIMITING 4.5GHZ 16VQFN
Copy   IC OPAMP LIMITING 4.5GHZ 16VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Limiting Amplifier 1 Circuit Differential 16-VQFN (4x4)

Copy   Limiting Amplifier 1 Circuit Differential 16-VQFN (4x4)
Documents & Media
Datasheets ONET4291PA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Limiting
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Limiting
Number of Circuits 1
Output Type Differential
Slew Rate -
-3db Bandwidth 4.5GHz
Current - Supply 50mA
Voltage - Supply, Single/Dual (±) 2.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
Base Part Number ONET4291PA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 25SVPF330M - Panasonic Electronic Components | P16512CT-ND DigiKey Electronics
  • 25SVPF330M
  • Panasonic Electronic Components
  • CAP ALUM POLY 330UF 20% 25V SMD
  • Unit Price $2.03000
  • P16512CT-ND
  • 5V41236PGGI - IDT, Integrated Device Technology Inc | 800-2904-ND DigiKey Electronics
  • 5V41236PGGI
  • IDT, Integrated Device Technology Inc
  • IC CLK GEN SPRED SPECTRM 20TSSOP
  • Unit Price $3.47000
  • 800-2904-ND
  • ONET8501PBRGTT - Texas Instruments | 296-23641-1-ND DigiKey Electronics
  • ONET8501PBRGTT
  • Texas Instruments
  • IC OPAMP LIMITING 9GHZ 16QFN
  • Unit Price $5.25000
  • 296-23641-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-18691-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18691-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.43906
  • Digi-Reel® ? : 296-18691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,001 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ONET4291PARGVT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.30324

11:06:55 1/22/2019