Add To Favorites
ONET4251PARGTR Limiting Amplifier 2 Circuit Differential 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.01500 $30.15
100 2.47050 $247.05
500 2.10306 $1,051.53
1,000 1.77366 $1,773.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19411-1-ND
Copy   296-19411-1-ND
Quantity Available 888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ONET4251PARGTR

Copy   ONET4251PARGTR
Description IC OPAMP LIMITING 25KHZ 16QFN
Copy   IC OPAMP LIMITING 25KHZ 16QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Limiting Amplifier 2 Circuit Differential 16-QFN (3x3)

Copy   Limiting Amplifier 2 Circuit Differential 16-QFN (3x3)
Documents & Media
Datasheets ONET4251PA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Limiting
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Limiting
Number of Circuits 2
Output Type Differential
Slew Rate -
Current - Supply 35mA
Voltage - Supply, Single/Dual (±) 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number ONET4251
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-19411-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19411-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.63590
  • Digi-Reel® ? : 296-19411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 888 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ONET4251PARGTT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.61776

13:37:35 1/16/2019