Add To Favorites
ONET4211LDRGET Laser Driver IC 4.25Gbps 1 Channel 3 V ~ 3.6 V 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.22600 $32.26
100 2.64320 $264.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19280-1-ND
Copy   296-19280-1-ND
Quantity Available 325
Can ship immediately

Factory Stock ?: 2,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ONET4211LDRGET

Copy   ONET4211LDRGET
Description IC LSR DRVR 4.25GBPS 3.6V 24VQFN
Copy   IC LSR DRVR 4.25GBPS 3.6V 24VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Laser Driver IC 4.25Gbps 1 Channel 3 V ~ 3.6 V 24-VQFN (4x4)

Copy   Laser Driver IC 4.25Gbps 1 Channel 3 V ~ 3.6 V 24-VQFN (4x4)
Documents & Media
Datasheets ONET4211LD
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Laser Driver
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 4.25Gbps
Number of Channels 1
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 45mA
Current - Modulation 85mA
Current - Bias 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Mounting Type Surface Mount
Base Part Number ONET4211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-19280-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19280-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Factory Stock ?
  • Unit Price: $2.43460
  • Digi-Reel® ? : 296-19280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ONET4211LDRGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Tape & Reel (TR) ? : ONET4211LDRGETG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.43460

05:51:39 1/23/2019