Add To Favorites
Product Overview
Digi-Key Part Number 296-40428-1-ND
Quantity Available 480
Can ship immediately

Factory Stock ?: 3,750
Manufacturer

Manufacturer Part Number

ONET1151MRGTT

Description IC LASER DRIVER 11.3GBPS 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 11.35Gbps 1 Channel 2.97 V ~ 3.63 V 16-QFN (3x3)

Documents & Media
Datasheets ONET1151M
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page ONET1151MRGTT Specifications
Online Catalog Laser Driver
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Modulator Driver
Data Rate 11.35Gbps
Number of Channels 1
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 100mA
Current - Modulation -
Operating Temperature -40°C ~ 100°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-40428-1

17:43:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.51000 $17.51
10 16.09400 $160.94
100 13.59240 $1,359.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40428-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Factory Stock ?
  • Unit Price: $14.54000
  • Digi-Reel® ? : 296-40428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ONET1151MRGTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.80000
Send Feedback