Add To Favorites
MUX507IPWR Circuit IC Switch 8:1 200 Ohm 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48621-1-ND
Copy   296-48621-1-ND
Quantity Available 3,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MUX507IPWR

Copy   MUX507IPWR
Description IC MUX DUAL 8:1 170 OHM 28-TSSOP
Copy   IC MUX DUAL 8:1 170 OHM 28-TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circuit IC Switch 8:1 200 Ohm 28-TSSOP

Copy    Circuit IC Switch 8:1 200 Ohm 28-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
On-State Resistance (Max) 200 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm
Voltage - Supply, Single (V+) 10 V ~ 36 V
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 136ns, 78ns
-3db Bandwidth -
Charge Injection 0.31pC
Channel Capacitance (CS(off), CD(off)) 2.1pF, 6.4pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PIC24HJ256GP206-I/PT - Microchip Technology | PIC24HJ256GP206-I/PT-ND DigiKey Electronics
  • PIC24HJ256GP206-I/PT
  • Microchip Technology
  • IC MCU 16BIT 256KB FLASH 64TQFP
  • Unit Price $5.74000
  • PIC24HJ256GP206-I/PT-ND
  • DG212BDY-T1-E3 - Vishay Siliconix | DG212BDY-T1-E3CT-ND DigiKey Electronics
  • DG212BDY-T1-E3
  • Vishay Siliconix
  • IC SWITCH QUAD SPST 16SOIC
  • Unit Price $1.89000
  • DG212BDY-T1-E3CT-ND
  • NCP1117DT33RKG - ON Semiconductor | NCP1117DT33RKGOSCT-ND DigiKey Electronics
  • NCP1117DT33RKG
  • ON Semiconductor
  • IC REG LINEAR 3.3V 1A DPAK
  • Unit Price $0.63000
  • NCP1117DT33RKGOSCT-ND
  • NCP1117DT12RKG - ON Semiconductor | NCP1117DT12RKGOSCT-ND DigiKey Electronics
  • NCP1117DT12RKG
  • ON Semiconductor
  • IC REG LINEAR 12V 1A DPAK
  • Unit Price $0.47000
  • NCP1117DT12RKGOSCT-ND
  • PIC16F1938-I/SO - Microchip Technology | PIC16F1938-I/SO-ND DigiKey Electronics
  • PIC16F1938-I/SO
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 28SOIC
  • Unit Price $1.99000
  • PIC16F1938-I/SO-ND
Additional Resources
Standard Package ? 1
Other Names 296-48621-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48621-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-48621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,840 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MUX507IPW-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.08880

18:13:32 11/17/2018