Add To Favorites
MUX506IPWR Circuit IC Switch 16:1 200 Ohm 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48620-1-ND
Copy   296-48620-1-ND
Quantity Available 1,514
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MUX506IPWR

Copy   MUX506IPWR
Description IC MUX 16:1 170 OHM 28-TSSOP
Copy   IC MUX 16:1 170 OHM 28-TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Circuit IC Switch 16:1 200 Ohm 28-TSSOP

Copy    Circuit IC Switch 16:1 200 Ohm 28-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
On-State Resistance (Max) 200 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm
Voltage - Supply, Single (V+) 10 V ~ 36 V
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 136ns, 78ns
-3db Bandwidth -
Charge Injection 0.31pC
Channel Capacitance (CS(off), CD(off)) 3pF, 12.2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 621-009-260-043 - EDAC Inc. | 151-1292-ND DigiKey Electronics
  • 621-009-260-043
  • EDAC Inc.
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $2.90000
  • 151-1292-ND
  • NLV74HC4067ADTR2G - ON Semiconductor | NLV74HC4067ADTR2GOSCT-ND DigiKey Electronics
  • NLV74HC4067ADTR2G
  • ON Semiconductor
  • IC MUX/DEMUX QUAD 1X16 24TSSOP
  • Unit Price $1.06000
  • NLV74HC4067ADTR2GOSCT-ND
  • CD74HC4067SM96 - Texas Instruments | 296-9226-1-ND DigiKey Electronics
  • CD74HC4067SM96
  • Texas Instruments
  • IC MUX/DEMUX 1X16 24SSOP
  • Unit Price $0.88000
  • 296-9226-1-ND
  • DG506BEW-T1-GE3 - Vishay Siliconix | DG506BEW-T1-GE3CT-ND DigiKey Electronics
  • DG506BEW-T1-GE3
  • Vishay Siliconix
  • IC MUX ANA DUAL 16/8CH 28SOIC
  • Unit Price $4.53000
  • DG506BEW-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-48620-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48620-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-48620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,514 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MUX506IPW-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.08880

14:00:13 10/23/2018